4G-bit NAND Flash memory with a parallel interface, operating at 3.3V. Features 256M x 16 words, 29-bit address bus, and 16-bit data bus. This VFBGA package offers a 63-pin configuration for surface mounting, with dimensions of 12mm x 9.5mm x 0.7mm. The component boasts a maximum operating current of 30mA and an asynchronous timing type with a maximum access time of 25µs. Operating temperature range is -40°C to 85°C.
Micron NAND04GW4B2AZA6T technical specifications.
Download the complete datasheet for Micron NAND04GW4B2AZA6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.