This 8Gb non-volatile FLASH memory operates at a frequency of 52MHz and is packaged in a surface mount LFBGA package. It is rated for operation between -25°C and 85°C. The memory is not RoHS compliant.
Micron NAND08GAH0JZC5E technical specifications.
| Package/Case | LFBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron NAND08GAH0JZC5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.