Micron NAND08GW3B2CN1F technical specifications.
| Address Bus Width | 31b |
| Package/Case | TSOP |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NAND, |
| Min Operating Temperature | 0°C |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND08GW3B2CN1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.