
This 8Gb non-volatile flash memory has an access time of 25ns and operates within a temperature range of -40°C to 85°C. It is packaged in a TFSOP package and is designed for surface mount applications. The memory is not RoHS compliant.
Micron NAND08GW3D2AN6E technical specifications.
| Access Time | 25ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 8Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron NAND08GW3D2AN6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
