
128M-bit SLC NAND Flash memory with a parallel interface, featuring a 16M x 8 organization and 27-bit address bus. Operates at 1.8V with a maximum access time of 12µs and a maximum operating current of 15mA. Packaged in a 55-pin VFBGA (Very Thin Fine Pitch Ball Grid Array) with dimensions of 10mm x 8mm x 0.7mm (Max) and a 0.8mm pin pitch, suitable for surface mounting. This memory component offers a symmetrical block organization and sectored architecture, with an operating temperature range of -40°C to 85°C.
Micron NAND128R3A0AZA6F technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 55 |
| PCB | 55 |
| Package Length (mm) | 10 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.7(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 15mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 12000ns |
| Number of Words | 16M |
| Boot Block | No |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 27bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron NAND128R3A0AZA6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.