128Mb NAND Flash memory, featuring an 8-bit word size and 24-bit address bus width. This non-volatile memory offers a 50ns access time and operates asynchronously. Designed for surface mount applications, it is housed in a TSOP-48 package and supports a parallel interface. Operating voltage ranges from 2.7V to 3.6V, with a typical supply current of 20mA.
Micron NAND128W3A2BN6E technical specifications.
| Access Time | 50ns |
| Access Time-Max | 12us |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Packaging | Tray |
| Page Size | 528B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND128W3A2BN6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
