
Micron NAND128W3A2BN6F technical specifications.
| Access Time-Max | 12us |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND128W3A2BN6F to view detailed technical specifications.
No datasheet is available for this part.