Micron NAND16GAH0HZA5E technical specifications.
| Package/Case | LFBGA |
| Density | 16GB |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron NAND16GAH0HZA5E to view detailed technical specifications.
No datasheet is available for this part.