The NAND16GAH0HZA5F is a 16GB flash memory IC from Micron, packaged in a surface mount LFBGA package. It operates over a temperature range of -25°C to 85°C and is powered by a 3.3V supply voltage, with a minimum operating voltage of 2.7V. The device is available in tape and reel packaging and is not designed for radiation hardening applications. It is not compliant with RoHS regulations.
Micron NAND16GAH0HZA5F technical specifications.
| Package/Case | LFBGA |
| Density | 16GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron NAND16GAH0HZA5F to view detailed technical specifications.
No datasheet is available for this part.