Micron NAND512R3A2SZAXE technical specifications.
| Access Time | 50ns |
| Address Bus Width | 26b |
| Package/Case | TFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 528B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND512R3A2SZAXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.