
512M-bit SLC NAND Flash memory with a parallel interface, featuring 64M x 8 organization. This surface-mount component utilizes a 55-pin Thin Fine Pitch Ball Grid Array (TFBGA) package with a 0.8mm pin pitch and dimensions of 10mm x 8mm x 0.8mm. It operates at 3V or 3.3V with a maximum operating current of 20mA and a maximum access time of 12,000 ns. The memory offers a 27-bit address bus and an 8-bit data bus, with a symmetrical, sectored block organization. Operating temperature range is -40°C to 85°C.
Micron NAND512W3A2CZB6 technical specifications.
Download the complete datasheet for Micron NAND512W3A2CZB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.