512M-bit SLC NAND Flash memory with a parallel interface, featuring a 32M x 16 word organization. This integrated circuit offers asynchronous timing with a maximum access time of 12,000 ns and operates from 3V or 3.3V. Packaged in a 48-pin TSOP (Thin Small Outline Package) with gull-wing leads for surface mounting, it has a 0.5mm pin pitch and dimensions of 12mm x 18.4mm x 1mm. The component supports a 26-bit address bus and has a maximum operating current of 20 mA, suitable for operation between -40°C and 85°C.
Micron NAND512W4A2CN6 technical specifications.
Download the complete datasheet for Micron NAND512W4A2CN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.