Micron NP5Q032AE3ESFC0E technical specifications.
| Package/Case | SOIC |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omneo™ |
| RoHS | Compliant |
Download the complete datasheet for Micron NP5Q032AE3ESFC0E to view detailed technical specifications.
No datasheet is available for this part.