Micron NP5Q064AE3ESFC0E technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Mb |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 8MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omneo™ |
| RoHS | Compliant |
Download the complete datasheet for Micron NP5Q064AE3ESFC0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.