Micron NP5Q128A13ESFC0E technical specifications.
| Access Time | 360us |
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Density | 128Mb |
| Frequency | 66MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , RAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 16MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omneo™ |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NP5Q128A13ESFC0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.