Micron NP8P128A13TSM60E technical specifications.
| Access Time | 115ns |
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Density | 128Mb |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Organization | 16MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omneo™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron NP8P128A13TSM60E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
