256M-bit NOR Flash memory with a parallel interface, featuring a 95ns maximum access time. This surface-mount component utilizes an EZBGA package with 64 pins, measuring 13mm x 10mm x 0.78mm. It supports 3V/3.3V operation and offers flexible word configurations of 32M x 8 or 16M x 16. The memory architecture is sectored and asynchronous, operating across a temperature range of -40°C to 85°C.
Micron PC 28F256J3D-95 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | EZBGA |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 13 |
| Package Width (mm) | 10 |
| Package Height (mm) | 0.78 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Interface Type | Parallel |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 95ns |
| Number of Words | 32M/16M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 25/24bit |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron PC 28F256J3D-95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.