
This 2Gb non-volatile flash memory device operates over a temperature range of -40°C to 85°C and features an access time of 105ns. It supports both serial and parallel interfaces and is available in a BGA package. The device is RoHS compliant and has a supply current of 31mA. It is designed for use in applications where high-speed data transfer is required.
Micron PC28F00BP30EFA technical specifications.
| Access Time | 105ns |
| Access Time-Max | 105ns |
| Address Bus Width | 27b |
| Package/Case | BGA |
| Density | 2Gb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00BP30EFA to view detailed technical specifications.
No datasheet is available for this part.