Micron PC28F00BP33EFA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 27b |
| Package/Case | TBGA |
| Density | 2Gb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00BP33EFA to view detailed technical specifications.
No datasheet is available for this part.