This 64Mb non-volatile parallel flash memory operates at a voltage of 2.7V and features an access time of 60ns. It is packaged in a LBGA package type and is available in a tray packaging. The memory is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Micron PC28F064M29EWBA technical specifications.
| Access Time | 60ns |
| Package/Case | LBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F064M29EWBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.