The PC28F128M29EWLX is a 128Mb non-volatile flash memory device from Micron. It operates at a voltage of 2.7V and features an access time of 60ns. The memory is packaged in a LBGA package and is available in a tray. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C. The device is suitable for use in a range of applications, including those requiring high-density storage. The Micron PC28F128M29EWLX is a member of the flash memory category.
Micron PC28F128M29EWLX technical specifications.
| Access Time | 60ns |
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128M29EWLX to view detailed technical specifications.
No datasheet is available for this part.