Micron PC28F128P30BF65B TR technical specifications.
| Access Time | 65ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128P30BF65B TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.