
Micron PC28F128P30T85A technical specifications.
| Access Time | 85ns |
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 1.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron PC28F128P30T85A to view detailed technical specifications.
No datasheet is available for this part.