
The Micron PC28F128P30T85B is a NOR flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 40-pin TFBGA package and is designed for use in parallel interface applications. The device is not RoHS compliant and is part of the StrataFlash series.
Micron PC28F128P30T85B technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F128P30T85B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
