The PC28F128P33B85B is a 128Kb NOR FLASH memory device from Micron, operating at a voltage of 2.3V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TBGA package and is RoHS compliant. It is designed for use in general applications and is part of the StrataFlash series.
Micron PC28F128P33B85B technical specifications.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128P33B85B to view detailed technical specifications.
No datasheet is available for this part.