
This 128Mb non-volatile flash memory operates at a frequency of 52MHz and is supplied at a maximum voltage of 3.6V. It is packaged in a TBGA package and has a maximum operating temperature of 85°C. The memory is available in a tray packaging format and has a supply current of 28mA.
Micron PC28F128P33B85D technical specifications.
| Access Time | 85ns |
| Access Time-Max | 85ns |
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron PC28F128P33B85D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
