
128Mb NOR Flash memory with a 16-bit word size, offering 60ns access time. Features a parallel and serial interface, operating at 52MHz with a 23-bit address bus. This non-volatile memory component is housed in a 64-ball PBGA package, measuring 10.1mm x 8.1mm x 1.2mm. Operates within a voltage range of 2.3V to 3.6V and supports temperatures from -40°C to 85°C. RoHS compliant.
Micron PC28F128P33BF60A technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Address Bus Width | 23b |
| Package/Case | BGA |
| Density | 128Mb |
| Frequency | 52MHz |
| Height | 1.2mm |
| Interface | Parallel, Serial |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Width | 8.1mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128P33BF60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
