This NOR Flash memory device from Micron features a 128Mb density and a 23-bit address bus width. It is available in a BGA package and is suitable for operation over a temperature range of -40°C to 85°C. The memory is not radiation hardened and is compliant with RoHS regulations. It can be packaged on a tape and reel for easy handling and installation.
Micron PC28F128P33TF60E technical specifications.
| Address Bus Width | 23b |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128P33TF60E to view detailed technical specifications.
No datasheet is available for this part.