Micron PC28F256J3D95B technical specifications.
| Package/Case | TBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron PC28F256J3D95B to view detailed technical specifications.
No datasheet is available for this part.