The PC28F256P30B2F TR is a 256Mb NOR FLASH IC from Micron, featuring an access time of 100ns and a maximum operating temperature of 85°C. It operates at a frequency of 52MHz and is designed for surface mount applications in a TBGA package. The IC is suitable for use in a variety of applications, including those requiring high-speed data transfer and reliable non-volatile memory storage.
Micron PC28F256P30B2F TR technical specifications.
| Access Time | 100ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P30B2F TR to view detailed technical specifications.
No datasheet is available for this part.