
256Mb NOR Flash memory with a 16Mx16 organization, featuring a 100ns access time and a 52MHz operating frequency. This integrated circuit offers both serial and parallel interfaces, with an address bus width of 24 bits and a word size of 16 bits. Operating from a 1.7V to 2V supply voltage range, it is RoHS compliant and packaged in a PBGA64 (BGA-64) tray.
Micron PC28F256P30BFA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P30BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
