The PC28F256P30T2E is a 256Mb non-volatile FLASH memory device with an access time of 100ns. It is packaged in a TBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is a member of Micron's StrataFlash series.
Micron PC28F256P30T2E technical specifications.
| Access Time | 100ns |
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P30T2E to view detailed technical specifications.
No datasheet is available for this part.