Micron PC28F256P30TF technical specifications.
| Address Bus Width | 24b |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P30TF to view detailed technical specifications.
No datasheet is available for this part.