The PC28F256P33B2F TR is a 256Mb FLASH NOR non-volatile memory with an access time of 85ns and a frequency of 52MHz. It is packaged in a TBGA package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and is available in quantities of 2000 per reel. This memory is suitable for a variety of applications including data storage and system control.
Micron PC28F256P33B2F TR technical specifications.
| Access Time | 85ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P33B2F TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.