Micron PC28F256P33B85E technical specifications.
| Access Time | 85ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F256P33B85E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.