
256Mb NOR Flash memory with a 16M x 16 configuration, offering a 95ns access time. This integrated circuit features a parallel and serial interface, operating at 52MHz with a 24-bit address bus. Packaged in a 64-ball TBGA, it supports a voltage range of 2.3V to 3.6V and operates between -40°C and 85°C. RoHS compliant.
Micron PC28F256P33TFE technical specifications.
| Access Time | 95ns |
| Access Time-Max | 95ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Height | 1.2mm |
| Interface | Parallel, Serial |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.3V |
| Number of Words | 16777216 |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Width | 8.1mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256P33TFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
