
This 32Mb non-volatile FLASH memory operates at a voltage of 2.7V and features an access time of 75ns. It is packaged in a TBGA and is designed to function within an operating temperature range of -40°C to 85°C. The Micron PC28F320J3D75A is not RoHS compliant.
Micron PC28F320J3D75A technical specifications.
| Access Time | 75ns |
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F320J3D75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
