Micron PC28F512G18AE technical specifications.
| Access Time | 96ns |
| Package/Case | TBGA |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512G18AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.