Micron PC28F512M29AWHB TR technical specifications.
| Access Time | 100ns |
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512M29AWHB TR to view detailed technical specifications.
No datasheet is available for this part.