The PC28F512M29EWHB TR is a 512Mb NOR FLASH memory device with an access time of 100ns. It operates within a temperature range of -40°C to 85°C and is available in a surface mount LBGA package. This memory device is suitable for use in a variety of applications due to its high storage capacity and fast access time. The device is packaged in tape and reel quantities of 2000 units. The PC28F512M29EWHB TR is a reliable and efficient memory solution for demanding applications.
Micron PC28F512M29EWHB TR technical specifications.
| Access Time | 100ns |
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512M29EWHB TR to view detailed technical specifications.
No datasheet is available for this part.