This industrial-grade flash memory IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 64 terminals positioned on the bottom and is packaged in a 64-pin TBGA with dimensions of 8mm width and 10mm length. The IC operates within a supply voltage range of 1.7 to 2V and has a maximum supply current of 0.05A. It is designed for parallel access and has a maximum access time of 100ns.
Micron PC28F512P30BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 8 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000225 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron PC28F512P30BF to view detailed technical specifications.
No datasheet is available for this part.