The PC28F512P30BF0 is a 512Mb non-volatile FLASH memory device with an access time of 100ns and a maximum operating frequency of 52MHz. It is packaged in a TBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is a member of the Axcell series from Micron.
Micron PC28F512P30BF0 technical specifications.
| Access Time | 100ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Axcell™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512P30BF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.