This 64-bit industrial-grade flash memory IC from Micron features 33554432 words of storage, operating within a supply voltage range of 1.7 to 2 volts. The device has a maximum supply current of 0.05 amps and a maximum standby current of 0.000225 amps. It is packaged in a 64-pin TBGA with a 8x8mm footprint and is designed for industrial applications, with a temperature grade of industrial and an operating temperature range of -40 to 85 degrees Celsius.
Micron PC28F512P30TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 8 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000225 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron PC28F512P30TF to view detailed technical specifications.
No datasheet is available for this part.