Micron PC28F512P30TFA technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 52MHz |
| Interface | Parallel |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 2V |
| Memory Size | 512Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 1.7V |
| Package Quantity | 1800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512P30TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
