The PC28F512P30TFB is a 512Mb NOR Flash memory device from Micron. It operates over a supply voltage range of 1.7V to 2V, with an operating supply voltage of 1.8V. The device features an access time of 100ns and is available in a BGA package. The memory is suitable for use in applications with temperatures ranging from -40°C to 85°C. The PC28F512P30TFB is RoHS compliant and is available on tape and reel.
Micron PC28F512P30TFB technical specifications.
| Access Time-Max | 100ns |
| Address Bus Width | 25b |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512P30TFB to view detailed technical specifications.
No datasheet is available for this part.