
The PC28F512P33TFA is a 512Mb non-volatile flash memory device from Micron, featuring an access time of 95ns and a maximum operating frequency of 52MHz. It operates within a supply voltage range of 2.3V to 3.6V and has a maximum supply current of 31mA. The device is packaged in a BGA package and is compliant with RoHS regulations. It has a memory density of 512Mb and a page size of 16 words, with a word size of 16 bits and an address bus width of 25 bits.
Micron PC28F512P33TFA technical specifications.
| Access Time | 95ns |
| Address Bus Width | 25b |
| Package/Case | BGA |
| Density | 512Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F512P33TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
