
The PC28F640J3D75A is a 64Mb non-volatile FLASH memory device with a 64-bit parallel interface and a voltage rating of 2.7V. It is packaged in a TBGA package and is available in a tray packaging format. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory has a density of 64Mb and a memory type of NOR FLASH.
Micron PC28F640J3D75A technical specifications.
| Access Time | 75ns |
| Package/Case | TBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F640J3D75A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
