
The PC28F640P30BF65B is a 64Mb flash memory device from Micron, featuring an operating voltage range of 1.7 to 2V and a supply current of 28mA. It has a maximum access time of 65ns and operates within a temperature range of -40°C to 85°C. The device is available in a TBGA package and is compliant with RoHS regulations. It supports both asynchronous and synchronous interfaces and has a word size of 16 bits.
Micron PC28F640P30BF65B technical specifications.
| Access Time-Max | 65ns |
| Address Bus Width | 22b |
| Package/Case | TBGA |
| Density | 64Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F640P30BF65B to view detailed technical specifications.
No datasheet is available for this part.
