Micron PC28F640P30T85A technical specifications.
| Access Time | 85ns |
| Address Bus Width | 22b |
| Package/Case | TBGA |
| Density | 64Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F640P30T85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.