64Mb NOR Flash memory with 16-bit word size, offering 60ns access time. Features a parallel and serial interface, operating across a 2.3V to 3.6V supply voltage range. Packaged in a 64-pin TBGA with dimensions of 8.1mm width, 10.1mm length, and 1.2mm height. Supports asynchronous and synchronous operation with a maximum frequency of 52MHz. RoHS compliant and suitable for operation between -40°C and 85°C.
Micron PC28F640P33BF60A technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Address Bus Width | 22b |
| Package/Case | TBGA |
| Density | 64Mb |
| Frequency | 52MHz |
| Height | 1.2mm |
| Interface | Parallel, Serial |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Width | 8.1mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F640P33BF60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
